Part Details for TS2TSSD470K-I by Transcend Information Inc
Results Overview of TS2TSSD470K-I by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS2TSSD470K-I Information
TS2TSSD470K-I by Transcend Information Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TS2TSSD470K-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS2TSSD470K-I
|
Avnet Asia | Solid State Drive Non-Encrypted 2TB FLASH - NAND (TLC) 9680 TBW SATA 3.0 2.5 Inch (Alt: TS2TSSD470K-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TS2TSSD470K-I
TS2TSSD470K-I CAD Models
TS2TSSD470K-I Part Data Attributes
|
TS2TSSD470K-I
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS2TSSD470K-I
Transcend Information Inc
Flash Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XXMA-N | |
Length | 100 mm | |
Memory Density | 17592186044416 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 2000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NAND TYPE | |
Width | 69.85 mm |