Part Details for TS27M2MN by STMicroelectronics
Results Overview of TS27M2MN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27M2MN Information
TS27M2MN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TS27M2MN
TS27M2MN CAD Models
TS27M2MN Part Data Attributes
|
TS27M2MN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M2MN
STMicroelectronics
DUAL OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TS27M2MN
This table gives cross-reference parts and alternative options found for TS27M2MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC271CP | Texas Instruments | $0.5395 | Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 | TS27M2MN vs TLC271CP |
TLC27L2CP | Texas Instruments | $0.9871 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-PDIP 0 to 70 | TS27M2MN vs TLC27L2CP |
TLC27L2AMJGB | Texas Instruments | Check for Price | LinCMOS(TM> Precision Dual Operational Amplifier 8-CDIP -55 to 125 | TS27M2MN vs TLC27L2AMJGB |
TLC27L2AMJG | Texas Instruments | Check for Price | LinCMOS(TM> Precision Dual Operational Amplifier 8-CDIP -55 to 125 | TS27M2MN vs TLC27L2AMJG |
TLC252CPE4 | Texas Instruments | Check for Price | Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70 | TS27M2MN vs TLC252CPE4 |
TLC271CPE4 | Texas Instruments | Check for Price | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TS27M2MN vs TLC271CPE4 |
TS272CN | STMicroelectronics | Check for Price | Micropower, wide range of input offset voltage | TS27M2MN vs TS272CN |
TS271IN | STMicroelectronics | Check for Price | Micropower, programmable op-amp | TS27M2MN vs TS271IN |
TLC271MJG | Texas Instruments | Check for Price | LinCMOS(TM) Programmable Low-Power Operational Amplifier 8-CDIP -55 to 125 | TS27M2MN vs TLC271MJG |
TLC27M2MJGB | Texas Instruments | Check for Price | Dual Precision Single Supply Low-Power Operational Amplifier 8-CDIP -55 to 125 | TS27M2MN vs TLC27M2MJGB |