Part Details for TS2596CM5RN by Taiwan Semiconductor
Results Overview of TS2596CM5RN by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS2596CM5RN Information
TS2596CM5RN by Taiwan Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TS2596CM5RN
TS2596CM5RN CAD Models
TS2596CM5RN Part Data Attributes
|
TS2596CM5RN
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS2596CM5RN
Taiwan Semiconductor
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 38.48V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.26 mm |
Alternate Parts for TS2596CM5RN
This table gives cross-reference parts and alternative options found for TS2596CM5RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS2596CM5RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2591HVT-ADJ/NOPB | Texas Instruments | $2.4917 | SIMPLE SWITCHER Power Converter 150 kHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | TS2596CM5RN vs LM2591HVT-ADJ/NOPB |
TS2596CM5-50 | Taiwan Semiconductor | Check for Price | Switching Regulator/Controller | TS2596CM5RN vs TS2596CM5-50 |
LM2591HVT-ADJ | Texas Instruments | Check for Price | 3A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | TS2596CM5RN vs LM2591HVT-ADJ |
KIA2575FP50 | KEC | Check for Price | Switching Regulator, Voltage-mode, 3.3A, 173kHz Switching Freq-Max, BIPolar, PSSO5, D2PAK-5 | TS2596CM5RN vs KIA2575FP50 |
P1596L-25-TQ5-R | Unisonic Technologies Co Ltd | Check for Price | Switching Regulator, Voltage-mode, 3.45A, 173kHz Switching Freq-Max, PSSO5, LEAD FREE, TO-263, 5 PIN | TS2596CM5RN vs P1596L-25-TQ5-R |
TS2596CZ550C0 | Taiwan Semiconductor | Check for Price | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 5 PIN | TS2596CM5RN vs TS2596CZ550C0 |
TS2596CM550RNG | Taiwan Semiconductor | Check for Price | Switching Regulator | TS2596CM5RN vs TS2596CM550RNG |
P1596G-25-TQ5-T | Unisonic Technologies Co Ltd | Check for Price | Switching Regulator | TS2596CM5RN vs P1596G-25-TQ5-T |
KIA2575FP33 | KEC | Check for Price | Switching Regulator, Voltage-mode, 3.3A, 173kHz Switching Freq-Max, BIPolar, PSSO5, D2PAK-5 | TS2596CM5RN vs KIA2575FP33 |
TS2596CM550RN | Taiwan Semiconductor | Check for Price | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | TS2596CM5RN vs TS2596CM550RN |