Part Details for TS256GSSD452K2 by Transcend Information Inc
Results Overview of TS256GSSD452K2 by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS256GSSD452K2 Information
TS256GSSD452K2 by Transcend Information Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TS256GSSD452K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS256GSSD452K2
|
Avnet Asia | Solid State Drive Non-Encrypted 256GB Flash - NAND (MLC) 3520 TBW SATA 3.0 2.5 Inch (Alt: TS256GSSD452K2) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TS256GSSD452K2
TS256GSSD452K2 CAD Models
TS256GSSD452K2 Part Data Attributes
|
TS256GSSD452K2
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GSSD452K2
Transcend Information Inc
Flash Module, 256GX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Length | 100 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NAND TYPE | |
Width | 69.85 mm |
TS256GSSD452K2 Frequently Asked Questions (FAQ)
-
The TS256GSSD452K2 SSD has a total bytes written (TBW) rating of 560 TB, which means it can withstand a certain amount of write cycles before its performance starts to degrade.
-
The TS256GSSD452K2 SSD is compatible with most modern systems that support SATA III interfaces. However, it's always recommended to check your system's specifications and compatibility before making a purchase.
-
The TS256GSSD452K2 SSD has built-in power failure protection, which ensures that data is protected in the event of a sudden power loss. This is achieved through the use of capacitors that provide enough power to complete any pending write operations.
-
Yes, the TS256GSSD452K2 SSD can be used in a RAID configuration. However, it's recommended to check the compatibility of the SSD with your RAID controller and system before setting up a RAID array.
-
The TS256GSSD452K2 SSD supports secure erase, which can be done using the ATA Secure Erase command. This command overwrites all data on the SSD, making it unrecoverable. It's recommended to use a utility provided by Transcend or a third-party tool to perform a secure erase.