Part Details for TS256GSSD452K by Transcend Information Inc
Results Overview of TS256GSSD452K by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS256GSSD452K Information
TS256GSSD452K by Transcend Information Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TS256GSSD452K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256GB SSD SATA 3 2.5IN 3D TLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TS256GSSD452K
TS256GSSD452K CAD Models
TS256GSSD452K Part Data Attributes
|
TS256GSSD452K
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GSSD452K
Transcend Information Inc
Flash Module, 256GX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE | |
Width | 69.85 mm |