Part Details for TS1TMTE662T2 by Transcend Information Inc
Results Overview of TS1TMTE662T2 by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS1TMTE662T2 Information
TS1TMTE662T2 by Transcend Information Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TS1TMTE662T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DISCAR6931
|
Rutronik | M2 1TB MTE662T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$205.1800 / $223.4700 | Buy Now |
Part Details for TS1TMTE662T2
TS1TMTE662T2 CAD Models
TS1TMTE662T2 Part Data Attributes
|
TS1TMTE662T2
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS1TMTE662T2
Transcend Information Inc
Flash Module, 1TX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N | |
Length | 80 mm | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.58 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE | |
Width | 22 mm |