-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS1871ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5119
|
Newark | He Amplifiers |Stmicroelectronics TS1871ILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 | Buy Now |
DISTI #
497-2237-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8982 In Stock |
|
$0.5381 / $1.1800 | Buy Now |
DISTI #
TS1871ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS1871ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4019 / $0.4273 | Buy Now |
DISTI #
511-TS1871IL
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant | 4919 |
|
$0.5200 / $1.1600 | Buy Now |
DISTI #
V72:2272_06548800
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1430 Container: Cut Strips | Americas - 2155 |
|
$0.4987 / $1.0334 | Buy Now |
|
STMicroelectronics | 1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers RoHS: Compliant Min Qty: 1 | 4919 |
|
$0.5800 / $1.1100 | Buy Now |
|
Rochester Electronics | TS1871 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 4925 |
|
$0.1922 / $0.3100 | Buy Now |
|
Future Electronics | TS187X Series 1.6 MHz 1.8 V In/Out Rail to Rail Operational Amplifier- SOT23-5 Min Qty: 3000 Package Multiple: 3000 |
60000 null |
|
$0.1240 / $0.1300 | Buy Now |
DISTI #
TS1871ILT
|
TME | IC: operational amplifier, 1.8MHz, Ch: 1, SOT23-5, 1.8÷6VDC Min Qty: 1 | 0 |
|
$0.4740 / $1.1900 | RFQ |
|
ComSIT USA | 1.8V INPUT/OUTPUT RAIL-TO-RAIL LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1871ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1871ILT
STMicroelectronics
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.54 V/us | |
Supply Current-Max | 0.875 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.625 mm |
The recommended operating voltage range for the TS1871ILT is 2.7V to 5.5V.
To ensure the TS1871ILT is in a low-power state, make sure the EN pin is pulled low and the input voltage is within the recommended range.
The maximum output current of the TS1871ILT is 1A.
To protect the TS1871ILT from overheating, ensure proper thermal design and heat dissipation, and avoid operating the device above the recommended junction temperature (Tj) of 150°C.
Yes, the TS1871ILT is rated for operation up to 125°C, but ensure proper thermal design and heat dissipation to avoid overheating.