-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 x 12 mm, 4.3 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS14-1212-43-BK-100-SCR-D by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS14-1212-43-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1143 In Stock |
|
$0.1381 / $0.2300 | Buy Now |
DISTI #
179-TS14121243100SCR
|
Mouser Electronics | Tactile Switches 12 x 12 mm 4.3 mm 100 gf Short Crimped Black Through Hole SPST RoHS: Compliant | 1274 |
|
$0.1040 / $0.2300 | Buy Now |
DISTI #
V99:2348_26742996
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2216 | Americas - 500 |
|
$0.0362 / $0.1042 | Buy Now |
|
Onlinecomponents.com | 12 x 12 mm, 4.3 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant |
500 Partner Stock |
|
$0.0716 / $0.1589 | Buy Now |
DISTI #
61869922
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2216 | Americas - 500 |
|
$0.1378 / $0.1912 | Buy Now |
DISTI #
TS14121243BK100
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1N, 4.3mm Min Qty: 2000 | 0 |
|
$0.1350 | RFQ |
|
Master Electronics | 12 x 12 mm, 4.3 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant |
500 Partner Stock |
|
$0.0716 / $0.1589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS14-1212-43-BK-100-SCR-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS14-1212-43-BK-100-SCR-D
Same Sky
12 x 12 mm, 4.3 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | KEYPAD SWITCH |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions. It's essential to consult with Same Sky's technical support or refer to the installation manual for specific guidance.
Yes, the TS14-1212-43-BK-100-SCR-D is designed to be used in outdoor environments, but it's essential to ensure proper sealing and protection from moisture and extreme temperatures. Consult with Same Sky's technical support for specific guidance on outdoor usage.
The maximum operating temperature range for the TS14-1212-43-BK-100-SCR-D is -40°C to 85°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and Same Sky recommends operating within the recommended temperature range for optimal performance.
Yes, the TS14-1212-43-BK-100-SCR-D is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in the European Union and other regions with similar regulations.
The typical lead time for delivery of the TS14-1212-43-BK-100-SCR-D is 4-6 weeks, depending on the quantity and shipping location. However, it's essential to consult with Same Sky's sales team or authorized distributors for the most up-to-date and accurate lead time information.