-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 x 12 mm, 15 mm Actuator Height, 160 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS14-1212-150-BK-160-SCR-D by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS14-1212-150-BK-160-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1448 In Stock |
|
$0.1463 / $0.2500 | Buy Now |
DISTI #
179-TS141212150160SC
|
Mouser Electronics | Tactile Switches 12 x 12 mm 15 mm 160 gf Short Crimped Black Through Hole SPST RoHS: Compliant | 2431 |
|
$0.1230 / $0.2500 | Buy Now |
|
Onlinecomponents.com | 12 x 12 mm, 15 mm Actuator Height, 160 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant | 0 |
|
$0.1009 / $0.1654 | Buy Now |
DISTI #
TS141212150BK160
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 2000 | 0 |
|
$0.1430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS14-1212-150-BK-160-SCR-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS14-1212-150-BK-160-SCR-D
Same Sky
12 x 12 mm, 15 mm Actuator Height, 160 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | KEYPAD SWITCH |