Part Details for TS12001-C024DFNR by Semtech Corporation
Results Overview of TS12001-C024DFNR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS12001-C024DFNR Information
TS12001-C024DFNR by Semtech Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TS12001-C024DFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-TS12001-C024DFNR
|
Mouser Electronics | Battery Management IC NanoSmart Switch 100pA 2.4V Threshold RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
Part Details for TS12001-C024DFNR
TS12001-C024DFNR CAD Models
TS12001-C024DFNR Part Data Attributes
|
TS12001-C024DFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS12001-C024DFNR
Semtech Corporation
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Width | 2 mm |
TS12001-C024DFNR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TS12001-C024DFNR involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 3.3V or 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage (VIN) is within the recommended range of 2.7V to 5.5V. Additionally, use a 0.1uF decoupling capacitor between VCC and GND, and a 10uF capacitor between VIN and GND.
-
The TS12001-C024DFNR is capable of supporting data rates up to 100 Mbps, but the actual data rate may vary depending on the specific application, PCB layout, and signal quality.
-
To troubleshoot issues with the TS12001-C024DFNR, use an oscilloscope to analyze the signal waveforms and check for signal integrity issues such as ringing, overshoot, or undershoot. Also, verify that the device is properly biased and that the input and output signals are within the recommended voltage ranges. Additionally, check for any noise or interference on the power supply lines.
-
The TS12001-C024DFNR is designed to be compatible with other Semtech Corporation products, such as the SX1232 transceiver. However, compatibility with third-party devices may vary depending on the specific application and device requirements. It's recommended to consult the datasheet and application notes for specific compatibility information.