Part Details for TS1102-25EG5 by Silicon Laboratories Inc
Results Overview of TS1102-25EG5 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS1102-25EG5 Information
TS1102-25EG5 by Silicon Laboratories Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TS1102-25EG5
TS1102-25EG5 CAD Models
TS1102-25EG5 Part Data Attributes
|
TS1102-25EG5
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
TS1102-25EG5
Silicon Laboratories Inc
Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
TS1102-25EG5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a ferrite bead or a 10nF capacitor to filter the power supply.
-
Follow the power-up sequence outlined in the datasheet, and ensure that the VCC pin is powered up before the VDD pin. Also, configure the device using the recommended register settings and clock frequencies.
-
The maximum cable length supported by the TS1102-25EG5 is 100 meters, assuming a Category 5e or higher cable and a transmission rate of up to 1 Gbps.
-
Use a logic analyzer or an oscilloscope to capture and analyze the signal waveforms, and check for issues such as signal attenuation, jitter, or noise. Also, verify that the device is properly configured and powered.
-
Yes, the TS1102-25EG5 can be used in a redundant or backup configuration, but it requires additional external circuitry and control logic to manage the redundancy and failover.