-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High surge voltage 1.25 A SCR for circuit breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS110-8A1 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15262-ND
|
DigiKey | SCR 800V 1.25A TO92 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
105 In Stock |
|
$0.2380 / $1.0900 | Buy Now |
DISTI #
TS110-8A1
|
Avnet Americas | Thyristor SCR 700V 21A 3-Pin TO-92 Bulk - Bag (Alt: TS110-8A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Bag | 0 |
|
$0.2161 / $0.2298 | Buy Now |
DISTI #
511-TS110-8A1
|
Mouser Electronics | SCRs High surge volt 1.25 A SCR for circuit breaker RoHS: Compliant | 3330 |
|
$0.2290 / $0.6900 | Buy Now |
|
STMicroelectronics | High surge voltage 1.25 A SCR for circuit breaker RoHS: Compliant Min Qty: 1 | 3330 |
|
$0.3200 / $0.6800 | Buy Now |
|
Future Electronics | TS110 Series 800 V 12 mA Ihold 1.25 A Through Hole Circuit Breaker SCR - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 2500Cut Tape/Mini-Reel |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
86040418
|
Verical | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 Bag Min Qty: 874 Package Multiple: 1 | Americas - 10000 |
|
$0.2959 / $0.4295 | Buy Now |
|
Rochester Electronics | TS110-8 - Automotive Analog and Power-AUTO RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2367 / $0.3818 | Buy Now |
|
Future Electronics | TS110 Series 800 V 12 mA Ihold 1.25 A Through Hole Circuit Breaker SCR - TO-92 Min Qty: 1 Package Multiple: 1 |
2500 null |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
TS110-8A1
|
TME | Thyristor, 800V, Ifmax: 1.25A, 0.8A, Igt: 100uA, TO92, THT, bulk Min Qty: 1 | 2386 |
|
$0.3390 / $0.7180 | Buy Now |
DISTI #
TS110-8A1
|
Avnet Silica | Thyristor SCR 700V 21A 3Pin TO92 Bulk (Alt: TS110-8A1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS110-8A1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS110-8A1
STMicroelectronics
High surge voltage 1.25 A SCR for circuit breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 12 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Non-Repetitive Pk On-state Cur | 21 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1.25 A | |
Reference Standard | IEC-61000-4-5 | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device.
STMicroelectronics recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the TS110-8A1 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
The recommended clock frequency for the TS110-8A1 is up to 100 MHz. However, the actual clock frequency may vary depending on the specific application and system requirements.