Part Details for TS1003IG5T by Silicon Laboratories Inc
Results Overview of TS1003IG5T by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS1003IG5T Information
TS1003IG5T by Silicon Laboratories Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS1003IG5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1347 |
|
RFQ | ||
|
Quest Components | 1077 |
|
$0.6846 / $1.9560 | Buy Now | |
|
Vyrian | Amplifiers | 321 |
|
RFQ |
Part Details for TS1003IG5T
TS1003IG5T CAD Models
TS1003IG5T Part Data Attributes
|
TS1003IG5T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
TS1003IG5T
Silicon Laboratories Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 40 | |
Width | 1.625 mm |
TS1003IG5T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TS1003IG5T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure proper biasing, the TS1003IG5T requires a stable voltage supply, typically between 2.7V and 5.5V. The device also requires a bias resistor (RBIAS) connected between the VCC pin and the input pin to set the internal bias voltage. The recommended value for RBIAS is 1 kΩ to 10 kΩ.
-
The TS1003IG5T can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent damage to the device.
-
To troubleshoot issues with the TS1003IG5T, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Verify that the device is properly biased and that the input and output traces are properly terminated. Use an oscilloscope to check for oscillations or instability, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The TS1003IG5T is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet and application notes for guidance on using the device in high-temperature applications.