Part Details for TS-1095S-A2B3-C2D2 by Yuandi
Results Overview of TS-1095S-A2B3-C2D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-1095S-A2B3-C2D2 Information
TS-1095S-A2B3-C2D2 by Yuandi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TS-1095S-A2B3-C2D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without bracket 50mA 6mm 200000 Times 12V 2.5N 6mm 4.5mm Round Button Vertical welding SPST SMD Tactile Switches ROHS | 260 |
|
$0.0186 / $0.0352 | Buy Now |