Part Details for TS-1080S-A2B3-D1 by Yuandi
Results Overview of TS-1080S-A2B3-D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-1080S-A2B3-D1 Information
TS-1080S-A2B3-D1 by Yuandi is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TS-1080S-A2B3-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 2.7mm Round Button Vertical welding 6.4mm SPST 2.5N SMD6.2x6.2mm Tactile Switches ROHS | 5130 |
|
$0.0254 / $0.0520 | Buy Now |