Part Details for TS-1075S-A2B3-D4 by Yuandi
Results Overview of TS-1075S-A2B3-D4 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-1075S-A2B3-D4 Information
TS-1075S-A2B3-D4 by Yuandi is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TS-1075S-A2B3-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.1mm 2mm Round Button 3.1mm SPST 2.5N Tactile Switches ROHS | 3180 |
|
$0.0243 / $0.0534 | Buy Now |