Part Details for TS-106-T-C-2 by Samtec Inc
Results Overview of TS-106-T-C-2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS-106-T-C-2 Information
TS-106-T-C-2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TS-106-T-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS-106-T-C-2
|
Avnet Americas | - Bulk (Alt: TS-106-T-C-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5070 / $1.5960 | Buy Now |
DISTI #
000000000001680478
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5070 / $1.5960 | Buy Now |
Part Details for TS-106-T-C-2
TS-106-T-C-2 CAD Models
TS-106-T-C-2 Part Data Attributes
|
TS-106-T-C-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TS-106-T-C-2
Samtec Inc
Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER (100) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for TS-106-T-C-2
This table gives cross-reference parts and alternative options found for TS-106-T-C-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS-106-T-C-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLY108144Z | Fischer Elektronik GmbH & Co KG | $1.2702 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TS-106-T-C-2 vs SLY108144Z |
800-40-044-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 800-40-044-10-001000 |
351-10-144-00-016101 | PRECI-DIP SSA | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 351-10-144-00-016101 |
G802A04412 | Amphenol Corporation | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TS-106-T-C-2 vs G802A04412 |
155244-2200-RB | 3M Interconnect | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 155244-2200-RB |
860-10-044-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TS-106-T-C-2 vs 860-10-044-10-001 |
155244-2300-RB | 3M Interconnect | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 155244-2300-RB |
800-40-044-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 800-40-044-20-001000 |
155244-5202-RA | 3M Interconnect | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | TS-106-T-C-2 vs 155244-5202-RA |
9431704400 | W+P Products GmbH | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TS-106-T-C-2 vs 9431704400 |