Part Details for TRSF3238CDWR by Texas Instruments
Results Overview of TRSF3238CDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3238CDWR Information
TRSF3238CDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for TRSF3238CDWR
TRSF3238CDWR CAD Models
TRSF3238CDWR Part Data Attributes
|
TRSF3238CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3238CDWR
Texas Instruments
5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TRSF3238CDWR
This table gives cross-reference parts and alternative options found for TRSF3238CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3238CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65C3238EDWR | Texas Instruments | $1.4745 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85 | TRSF3238CDWR vs SN65C3238EDWR |
SN75C3238EDWR | Texas Instruments | $1.6095 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC 0 to 70 | TRSF3238CDWR vs SN75C3238EDWR |
TRSF3238IDWR | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRSF3238CDWR vs TRSF3238IDWR |
SN75C3238EDWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | TRSF3238CDWR vs SN75C3238EDWRG4 |
SN65C3238EDWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | TRSF3238CDWR vs SN65C3238EDWRG4 |
SN65C3238EDWG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | TRSF3238CDWR vs SN65C3238EDWG4 |
TRSF3238CDWRG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRSF3238CDWR vs TRSF3238CDWRG4 |
TRSF3238IDWRG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRSF3238CDWR vs TRSF3238IDWRG4 |
TRSF3238CDWG4 | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRSF3238CDWR vs TRSF3238CDWG4 |
SN75C3238EDW | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | TRSF3238CDWR vs SN75C3238EDW |