-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3232ECPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25089-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5342 In Stock |
|
$1.1075 / $2.3600 | Buy Now |
DISTI #
595-TRSF3232ECPWR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr RoHS: Compliant | 775 |
|
$0.8970 / $2.3600 | Buy Now |
DISTI #
TRSF3232ECPWR
|
TME | IC: interface, receiver,line driver, RS232, 1000kbps, TSSOP16 Min Qty: 1 | 993 |
|
$0.8200 / $1.6700 | Buy Now |
DISTI #
TRSF3232ECPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4864 |
|
$0.8400 / $2.1500 | Buy Now |
|
LCSC | 1Mbps Transceiver TSSOP-16 RS232 ICs ROHS | 21 |
|
$2.4523 / $2.5761 | Buy Now |
|
Vyrian | Interface ICs | 24477 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRSF3232ECPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3232ECPWR
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS 5V SUPPLY OPERATING RANGE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TRSF3232ECPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232ECPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRSF3232ECPWG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70 | TRSF3232ECPWR vs TRSF3232ECPWG4 |
TRSF3232ECPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TRSF3232ECPWR vs TRSF3232ECPWRG4 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. Additionally, it's recommended to use a ferrite bead or a pi-filter to filter out high-frequency noise.
The TRSF3232ECPWR requires a 3.3V power supply, and it's recommended to use a low-dropout regulator (LDO) to ensure a clean power supply. Additionally, the device requires a proper reset sequence and configuration of the control registers to function correctly.
The TRSF3232ECPWR can support clock frequencies up to 32 kHz, but the maximum frequency is dependent on the specific application and the quality of the crystal oscillator used.
To troubleshoot issues with the TRSF3232ECPWR, check the power supply voltage, clock frequency, and configuration registers. Also, verify that the crystal oscillator is functioning correctly and that the device is properly reset. Use a logic analyzer or oscilloscope to debug the issue.
Yes, the TRSF3232ECPWR can be used in a battery-powered device. It has a low power consumption of 1.5 μA in standby mode and 15 μA in active mode. The device also has a power-down mode that can be used to further reduce power consumption.