Part Details for TRS450RID by Mersen Electrical Power
Results Overview of TRS450RID by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS450RID Information
TRS450RID by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TRS450RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS450RID-ND
|
DigiKey | 600V 450A TD RK5 FUSE SMARTSPO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.7600 | Buy Now |
Part Details for TRS450RID
TRS450RID CAD Models
TRS450RID Part Data Attributes
|
TRS450RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS450RID
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 340 mm | |
Body Length or Diameter | 80 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS450RID
This table gives cross-reference parts and alternative options found for TRS450RID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS450RID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
060GUDA0450F | IXYS UK Westcode | Check for Price | Electric Fuse, ELECTRIC FUSE, 450A, 600VAC, 600VDC, 200000A (IR), INLINE/HOLDER | TRS450RID vs 060GUDA0450F |
LDC0450 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | TRS450RID vs LDC0450 |