Part Details for TRS40RID by Mersen Electrical Power
Results Overview of TRS40RID by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS40RID Information
TRS40RID by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TRS40RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS40RID-ND
|
DigiKey | 600V 40A TD RK5 FUSE SMARTSPOT Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$25.8123 / $49.3400 | Buy Now |
DISTI #
737-TRS40RID
|
Mouser Electronics | Industrial & Electrical Fuses 600V 40A TD RK5 FUSE SMARTSPOT RoHS: Not Compliant | 0 |
|
$41.2100 / $60.3900 | Order Now |
Part Details for TRS40RID
TRS40RID CAD Models
TRS40RID Part Data Attributes
|
TRS40RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS40RID
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS40RID
This table gives cross-reference parts and alternative options found for TRS40RID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS40RID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JLLS040.TXP | Littelfuse Inc | $29.5843 | Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | TRS40RID vs JLLS040.TXP |
FLSR40ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | TRS40RID vs FLSR40ID |
DLS-R-40 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 40A, 600VAC, 200000A (IR), Inline/holder | TRS40RID vs DLS-R-40 |
KLSR040 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder | TRS40RID vs KLSR040 |
LLSRK040ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | TRS40RID vs LLSRK040ID |
JLLS040 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | TRS40RID vs JLLS040 |
LGD40 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder | TRS40RID vs LGD40 |
A6T40 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | TRS40RID vs A6T40 |
A4J40 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | TRS40RID vs A4J40 |