Part Details for TRS40R by Mersen Electrical Power
Results Overview of TRS40R by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS40R Information
TRS40R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TRS40R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS40R-ND
|
DigiKey | 600V 40A 5 1/2X1 1/16 TD Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$24.9334 / $47.6500 | Buy Now |
DISTI #
737-TRS40R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 40A 5 1/2x1 1/16 TD RoHS: Not Compliant | 0 |
|
$37.8600 / $58.5400 | Order Now |
DISTI #
71282655
|
Verical | Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 27 X 139mm Fiber Glass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 22 |
|
$37.9730 / $47.7880 | Buy Now |
Part Details for TRS40R
TRS40R CAD Models
TRS40R Part Data Attributes
|
TRS40R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS40R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |