Part Details for TRS3R by Mersen Electrical Power
Results Overview of TRS3R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3R Information
TRS3R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TRS3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS3R-ND
|
DigiKey | 600V 3A 5X13/16 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$15.9500 / $26.1200 | Buy Now |
DISTI #
737-TRS3R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 3A 5x13/16 TD FUSE RoHS: Not Compliant | 0 |
|
$24.7400 / $34.6700 | Order Now |
Part Details for TRS3R
TRS3R CAD Models
TRS3R Part Data Attributes
|
TRS3R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS3R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS3R
This table gives cross-reference parts and alternative options found for TRS3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDSR003ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3A, 600VAC, 600VDC, 200000A (IR), Inline/holder | TRS3R vs IDSR003ID |