-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3232ECPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6226
|
Newark | Ic, Rs-232 Transceiver, 5.5V, Tssop-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |Texas Instruments TRS3232ECPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 267 |
|
$0.8990 / $1.1600 | Buy Now |
DISTI #
296-22596-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4693 In Stock |
|
$0.4369 / $0.9800 | Buy Now |
DISTI #
595-TRS3232ECPWR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECPW RoHS: Compliant | 2572 |
|
$0.4120 / $0.9800 | Buy Now |
DISTI #
V72:2272_07426422
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 270 |
|
$0.3882 / $0.8142 | Buy Now |
DISTI #
TRS3232ECPWR
|
TME | IC: interface, receiver,line driver, RS232, 250kbps, TSSOP16 Min Qty: 1 | 0 |
|
$0.5850 / $1.0570 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
DISTI #
TRS3232ECPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1642 |
|
$0.2960 / $0.6120 | Buy Now |
|
LCSC | 250Kbps transceiver TSSOP-16 RS232 ICs ROHS | 86 |
|
$0.4944 / $0.5188 | Buy Now |
|
Win Source Electronics | IC MULTICH RS232 DVR/RCV 16TSSOP | 5960 |
|
$0.4812 / $0.6215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3232ECPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3232ECPWR
Texas Instruments
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS 5V SUPPLY OPERATING RANGE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TRS3232ECPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3232ECPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65C3232EPWR | Texas Instruments | $1.6912 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | TRS3232ECPWR vs SN65C3232EPWR |
TRSF3232CPWR | Texas Instruments | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver | TRS3232ECPWR vs TRSF3232CPWR |
SN75C3232EPWG4 | Texas Instruments | Check for Price | 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-TSSOP 0 to 70 | TRS3232ECPWR vs SN75C3232EPWG4 |
MAX3232ECPWRE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 16-TSSOP 0 to 70 | TRS3232ECPWR vs MAX3232ECPWRE4 |
TRS3232ECPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TRS3232ECPWR vs TRS3232ECPWRG4 |
MAX3232EIPWRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TRS3232ECPWR vs MAX3232EIPWRE4 |
TRS3232EIPWRG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | TRS3232ECPWR vs TRS3232EIPWRG4 |
SN75C3232EPWRG4 | Texas Instruments | Check for Price | 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-TSSOP 0 to 70 | TRS3232ECPWR vs SN75C3232EPWRG4 |
MAX3232ECPWG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 16-TSSOP 0 to 70 | TRS3232ECPWR vs MAX3232ECPWG4 |
SN75C3232PWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | TRS3232ECPWR vs SN75C3232PWE4 |
The recommended layout and placement for the TRS3232ECPWR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. The datasheet provides a recommended layout and placement diagram.
To ensure the TRS3232ECPWR is stable and reliable, follow the recommended layout and placement guidelines, use a sufficient input capacitor, and ensure the output capacitor is within the recommended range. Also, ensure the input voltage is within the recommended range, and the device is operated within the recommended temperature range.
The TRS3232ECPWR can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the recommended input voltage range of 7V to 15V for optimal performance and reliability.
The TRS3232ECPWR is rated for operation up to 85°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to operate the device within the recommended temperature range of -40°C to 85°C for optimal performance and reliability.
The output voltage of the TRS3232ECPWR can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the resistors used in the feedback network, and Vref is the internal reference voltage (2.5V).