-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3223QPWRQ1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23881-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$1.0787 / $2.1600 | Buy Now |
DISTI #
595-TRS3223QPWRQ1
|
Mouser Electronics | RS-232 Interface IC RS 232 Line Driver R eceiver RoHS: Compliant | 10726 |
|
$1.0300 / $2.1600 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDSO20 | 26 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
SMC-TRS3223QPWRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3200 |
|
RFQ | |
|
LCSC | 250Kbps transceiver TSSOP-20 RS232 ICs ROHS | 94 |
|
$1.4941 / $2.4584 | Buy Now |
|
Vyrian | Interface ICs | 7672 |
|
RFQ | |
|
Win Source Electronics | IC RS232 LINE DVR/RCVR 20-TSSOP | 23718 |
|
$1.2876 / $1.9313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3223QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223QPWRQ1
Texas Instruments
Automotive 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TRS3223QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3223ECUP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | TRS3223QPWRQ1 vs MAX3223ECUP-T |
SP3223EUCY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153, TSSOP-20 | TRS3223QPWRQ1 vs SP3223EUCY-L/TR |
SP3223ECY/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | TRS3223QPWRQ1 vs SP3223ECY/TR |
TRS3223ECPWG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | TRS3223QPWRQ1 vs TRS3223ECPWG4 |
TRS3223EIPWR | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | TRS3223QPWRQ1 vs TRS3223EIPWR |
MAX3223EEUP | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | TRS3223QPWRQ1 vs MAX3223EEUP |
SP3223BCY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, TSSOP-20 | TRS3223QPWRQ1 vs SP3223BCY |
SP3223ECY | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AC, TSSOP-20 | TRS3223QPWRQ1 vs SP3223ECY |
SP3223UCY | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | TRS3223QPWRQ1 vs SP3223UCY |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing trace lengths.
The TRS3223QPWRQ1 has a power-on reset (POR) circuit that ensures the device is properly powered on and off. However, it's essential to follow the recommended power-up and power-down sequences outlined in the datasheet to prevent damage to the device.
The TRS3223QPWRQ1 has an operating temperature range of -40°C to 85°C. However, it's essential to consider the thermal design and heat dissipation of the system to ensure the device operates within its specified temperature range.
The TRS3223QPWRQ1 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing, assembly, and testing to prevent damage to the device.
The recommended input and output capacitance values are provided in the datasheet, but it's essential to consider the specific application requirements and PCB layout to ensure the capacitors are properly sized and placed.