-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3122ERGER by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47305-1-ND
|
DigiKey | IC TRANSCEIVER 2/2 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6117 In Stock |
|
$1.3861 / $2.7100 | Buy Now |
DISTI #
595-TRS3122ERGER
|
Mouser Electronics | RS-232 Interface IC 1.65- to 5.5-V 1Mbps RS-232 line driver/ A 595-TRS3122ERGET RoHS: Compliant | 4482 |
|
$1.3300 / $2.7100 | Buy Now |
DISTI #
V72:2272_16019157
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1338 |
|
$1.4000 / $1.9060 | Buy Now |
DISTI #
86310794
|
Verical | Dual Transmitter/Receiver RS-232 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 1338 |
|
$1.4000 / $1.9060 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PQCC24 | 8 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
TRS3122ERGER
|
TME | IC: interface, receiver,line driver, RS232, 1000kbps, VQFN24 Min Qty: 1 | 805 |
|
$1.3600 / $2.6700 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
TRS3122ERGER
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1814 |
|
$1.2700 / $1.7500 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER 2/2 24VQFN | 3000 |
|
RFQ | |
|
Vyrian | Interface ICs | 133244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3122ERGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3122ERGER
Texas Instruments
1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES FROM 3 TO 3.6V AND 4.5 TO 5.5V | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TRS3122ERGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3122ERGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3122ERGET | Texas Instruments | $1.7780 | 1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 24-VQFN -40 to 85 | TRS3122ERGER vs TRS3122ERGET |
Texas Instruments recommends a compact layout with the TRS3122ERGER placed close to the power source, and the input and output capacitors placed as close as possible to the device. A 4-layer PCB with a solid ground plane is recommended to minimize noise and EMI.
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor's ESR is less than 1 ohm. Additionally, use a 1uF to 10uF input capacitor, and place a 10nF to 100nF capacitor between the VIN and GND pins to filter high-frequency noise.
The maximum input voltage for the TRS3122ERGER is 18V, but it's recommended to operate within the 6V to 15V range for optimal performance and reliability.
To optimize the TRS3122ERGER for low-power applications, use a low-input voltage, minimize the output voltage, and use a high-value output capacitor to reduce the quiescent current. Additionally, consider using the shutdown pin to reduce power consumption when the device is not in use.
The TRS3122ERGER has a thermal derating of 12.5mW/°C above 25°C. This means that for every 1°C increase in temperature above 25°C, the maximum power dissipation decreases by 12.5mW.