Part Details for TRS211CDWR by Texas Instruments
Results Overview of TRS211CDWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS211CDWR Information
TRS211CDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS211CDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152674
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SOIC T/R Min Qty: 207 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$1.8125 | Buy Now |
DISTI #
86152537
|
Verical | Quad Transmitter Quint Receiver RS-232 28-Pin SOIC T/R Min Qty: 207 Package Multiple: 1 | Americas - 3000 |
|
$1.8125 | Buy Now |
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.9010 / $1.4500 | Buy Now |
Part Details for TRS211CDWR
TRS211CDWR CAD Models
TRS211CDWR Part Data Attributes
|
TRS211CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS211CDWR
Texas Instruments
QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TRS211CDWR
This table gives cross-reference parts and alternative options found for TRS211CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS211CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS211IDW | Texas Instruments | Check for Price | IC QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28, Line Driver or Receiver | TRS211CDWR vs TRS211IDW |
TRS211IDWRG4 | Texas Instruments | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRS211CDWR vs TRS211IDWRG4 |
TRS211CDWG4 | Texas Instruments | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | TRS211CDWR vs TRS211CDWG4 |