Part Details for TRJE107K016RRJ by Kyocera AVX Components
Results Overview of TRJE107K016RRJ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRJE107K016RRJ Information
TRJE107K016RRJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TRJE107K016RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJE107K016RRJ-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6715 | Buy Now |
DISTI #
TRJE107K016RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE107K016RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6047 / $1.6381 | Buy Now |
DISTI #
TRJE107K016RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor 100 uF 16 V 10 55 C 125 C 2917 734343 Metric (Alt: TRJE107K016RRJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJE107K016RRJ
TRJE107K016RRJ CAD Models
TRJE107K016RRJ Part Data Attributes
|
TRJE107K016RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE107K016RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 440 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
TRJE107K016RRJ Frequently Asked Questions (FAQ)
-
The recommended land pattern for TRJE107K016RRJ can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The TRJE107K016RRJ has a high power rating, and proper thermal management is crucial to ensure its reliability and performance. Engineers should consider using thermal vias, thermal pads, or heat sinks to dissipate heat away from the component. The datasheet provides thermal resistance values that can be used to estimate the junction temperature, and engineers can use thermal simulation tools to optimize their design.
-
The derating curve for TRJE107K016RRJ is not typically provided in the datasheet, but it can be obtained from Kyocera AVX Components' customer support or application engineers. The derating curve provides information on how the component's performance changes with temperature, and it's essential for designing reliable and efficient power supplies.
-
The TRJE107K016RRJ is a ceramic capacitor, and it's generally suitable for use in high-vibration environments. However, engineers should consider the component's mechanical stress limits and ensure that the PCB design and assembly process can withstand the expected vibration levels. Additional testing and validation may be required to ensure the component's reliability in such environments.
-
The voltage rating of TRJE107K016RRJ should be selected based on the maximum voltage expected in the application, including any voltage spikes or transients. Engineers should consider the derating factors, such as temperature and ripple voltage, to ensure that the component can handle the maximum voltage without compromising its reliability or performance.