Part Details for TRG502-T4S-5M by L-com Inc
Results Overview of TRG502-T4S-5M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG502-T4S-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9185
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Trg502-T4S Series Rohs Compliant: Yes |L-Com TRG502-T4S-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5200 | Buy Now |
DISTI #
5073-TRG502-T4S-5M-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.3700 | Buy Now |
DISTI #
73245937
|
RS | C5E M12D M/F TPE 24 MTL 5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3600 / $64.5200 | RFQ |
|
Onlinecomponents.com | C5E M12D M/F TPE 24 MTL 5M RoHS: Compliant | 0 |
|
$44.8400 / $58.8600 | Buy Now |
DISTI #
TRG502-T4S-5M
|
L-com US | L-com's premium line of M12 cables can be built crush resistant armor. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Stainless steel armor provides cut and crush resistance for rough applications that is not offered by other cables. Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.0300 / $51.7200 | Buy Now |