Part Details for TRF7610PWPR by Texas Instruments
Results Overview of TRF7610PWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF7610PWPR Information
TRF7610PWPR by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF7610PWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1106 |
|
RFQ |
Part Details for TRF7610PWPR
TRF7610PWPR CAD Models
TRF7610PWPR Part Data Attributes
|
TRF7610PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7610PWPR
Texas Instruments
IC,RF AMPLIFIER,HYBRID,TSSOP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP24,.25 | |
Reach Compliance Code | not_compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP24,.25 | |
Power Supplies | 4.8 V | |
Surface Mount | YES | |
Technology | HYBRID |