Part Details for TRF7610PWP by Texas Instruments
Results Overview of TRF7610PWP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF7610PWP Information
TRF7610PWP by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF7610PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148178
|
Verical | TRF7610PWP Min Qty: 194 Package Multiple: 1 Date Code: 9801 | Americas - 261 |
|
$1.6250 / $1.9375 | Buy Now |
|
Rochester Electronics | Wide Band High Power Amplifier, 800MHz Min, 1000MHz Max RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 261 |
|
$1.3000 / $1.6300 | Buy Now |
Part Details for TRF7610PWP
TRF7610PWP CAD Models
TRF7610PWP Part Data Attributes
|
TRF7610PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7610PWP
Texas Instruments
Power Amplifier IC For GSM 24-HTSSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, SO-20 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 6 |