Part Details for TRF7610PWP by Rochester Electronics LLC
Results Overview of TRF7610PWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF7610PWP Information
TRF7610PWP by Rochester Electronics LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TRF7610PWP
TRF7610PWP CAD Models
TRF7610PWP Part Data Attributes
|
TRF7610PWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TRF7610PWP
Rochester Electronics LLC
800MHz - 1000MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, SO-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SO-20 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 6 |