Part Details for TRF600-150-RB-2 by Littelfuse Inc
Results Overview of TRF600-150-RB-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF600-150-RB-2 Information
TRF600-150-RB-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TRF600-150-RB-2
TRF600-150-RB-2 CAD Models
TRF600-150-RB-2 Part Data Attributes
|
TRF600-150-RB-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF600-150-RB-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 9.0-12.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for TRF600-150-RB-2
This table gives cross-reference parts and alternative options found for TRF600-150-RB-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF600-150-RB-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R145ZR | Littelfuse Inc | $0.5095 | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | TRF600-150-RB-2 vs 250R145ZR |
TRF600-150-RB-B-0.5 | TE Connectivity | $0.7192 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs TRF600-150-RB-B-0.5 |
TRF600-150-B-0.5 | TE Connectivity | $0.8870 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs TRF600-150-B-0.5 |
TRF600-160-R1-B-0.5-0.130 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs TRF600-160-R1-B-0.5-0.130 |
250R145TZR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 5.4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | TRF600-150-RB-2 vs 250R145TZR |
TRF600-160-RA | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs TRF600-160-RA |
F30347-000 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs F30347-000 |
250R145-RB | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | TRF600-150-RB-2 vs 250R145-RB |
250R145-RBU | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | TRF600-150-RB-2 vs 250R145-RBU |
TRF600-160-RA-B-0.5 | TE Connectivity | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TRF600-150-RB-2 vs TRF600-160-RA-B-0.5 |