Part Details for TRF250-120T-RF-B-0.5-2 by Littelfuse Inc
Results Overview of TRF250-120T-RF-B-0.5-2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF250-120T-RF-B-0.5-2 Information
TRF250-120T-RF-B-0.5-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for TRF250-120T-RF-B-0.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF250-120T-RF-B-0.5-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$0.4439 / $1.1300 | Buy Now |
DISTI #
650-TRF250120TRFB.5
|
Mouser Electronics | Resettable Fuses - PPTC .12A 250V RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
000000000002135388
|
Sager | Resettable Fuses - PPTC .12A 250V Min Qty: 1500 | 0 |
|
$0.5463 / $0.5727 | Buy Now |
Part Details for TRF250-120T-RF-B-0.5-2
TRF250-120T-RF-B-0.5-2 CAD Models
TRF250-120T-RF-B-0.5-2 Part Data Attributes
|
TRF250-120T-RF-B-0.5-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-120T-RF-B-0.5-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.0-10.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |