Part Details for TRD695SCR-BL-10 by L-com Inc
Results Overview of TRD695SCR-BL-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695SCR-BL-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3534
|
Newark | Enet Cord, Cat6, Rj45 Plug-Plug, 10 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com TRD695SCR-BL-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$30.7700 | Buy Now |
DISTI #
5073-TRD695SCR-BL-10-ND
|
DigiKey | RJ45/RJ45 CAT 6 SHLD BLU 10F Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$18.8000 / $29.0100 | Buy Now |
DISTI #
70375220
|
RS | Network Cable Assembly, Cat 6, RJ45 Male, Blue, 10 ft, TRD695SCR Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 77 |
|
$24.8000 / $29.8800 | Buy Now |
|
Onlinecomponents.com | RJ45/RJ45 CAT 6 SHLD BLU 10F RoHS: Compliant | 0 |
|
$19.7500 / $25.9300 | Buy Now |
DISTI #
77751448
|
Verical | Cable Assembly Cat 6 Patch 3.05m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual Min Qty: 3 Package Multiple: 1 | Americas - 63 |
|
$24.3083 / $30.7700 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
TRD695SCR-BL-10
|
L-com US | For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs. Min Qty: 1 Package Multiple: 1 | 2424 |
|
$24.3100 / $30.7700 | Buy Now |