Part Details for TRD695RA11GRY-25 by L-com Inc
Results Overview of TRD695RA11GRY-25 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD695RA11GRY-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T1268
|
Newark | Enet Cord, Cat6, R/A Rj45 Plug-Plug, 25 , Lan Category:Cat6, Connector To Connector:90° Rj45 Plug To 90° Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:7.6M Rohs Compliant: Yes |L-Com TRD695RA11GRY-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.1900 | Buy Now |
DISTI #
5073-TRD695RA11GRY-25-ND
|
DigiKey | C6 PVC UTP LFT-DWN GRY 25F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.3200 | Buy Now |
DISTI #
73608981
|
RS | Category 6 Right Angle Patch CableRA Left Exit/Right Angle DownGray 25.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2800 / $22.1900 | RFQ |
|
Onlinecomponents.com | C6 PVC UTP LFT-DWN GRY 25F RoHS: Compliant | 0 |
|
$19.2400 / $25.2600 | Buy Now |