Part Details for TRAB8903NP by TE Connectivity
Results Overview of TRAB8903NP by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRAB8903NP Information
TRAB8903NP by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRAB8903NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1191-ND
|
DigiKey | RF ANT 900MHZ DOME N FEM PAN MT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$48.8640 / $62.8800 | Buy Now |
DISTI #
TRAB8903NP
|
Avnet Americas | Antenna GSM/PCE/WIF/802.11 Vertical 960MHz 3dBi N Connector - Bag (Alt: TRAB8903NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 2 Days Container: Bag | 74 Factory Stock |
|
$43.4496 / $46.5369 | Buy Now |
DISTI #
814-TRAB8903NP
|
Mouser Electronics | Antennas OMNI,SB,Ph,890-960MH z RoHS: Compliant | 51 |
|
$48.8600 / $62.8700 | Buy Now |
DISTI #
V36:1790_18381063
|
Arrow Electronics | Antenna Phantom 3dBi Gain 960MHz Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2412 | Americas - 20 |
|
$32.4500 / $45.8336 | Buy Now |
|
Future Electronics | OMNI,SB,Ph,890-960MHz 3,NGP PMT RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks Container: Bulk | 147Bulk |
|
$45.9900 / $47.1300 | Buy Now |
DISTI #
AMPTRAB8903NP
|
Heilind Electronics | OMNI,SB,PH,890-960MHZ 3,NGP PM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
88739457
|
Verical | Antenna Phantom 3dBi Gain 960MHz Min Qty: 10 Package Multiple: 10 Date Code: 2433 | Americas - 80 |
|
$61.6126 | Buy Now |
DISTI #
85574096
|
Verical | Antenna Phantom 3dBi Gain 960MHz Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 71 |
|
$56.4588 / $75.9647 | Buy Now |
DISTI #
79375744
|
Verical | Antenna Phantom 3dBi Gain 960MHz Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 20 |
|
$53.2082 | Buy Now |
|
Future Electronics | OMNI,SB,Ph,890-960MHz 3,NGP PMT Min Qty: 10 Package Multiple: 10 |
147 null |
|
$45.9900 / $47.1300 | Buy Now |
Part Details for TRAB8903NP
TRAB8903NP CAD Models
TRAB8903NP Part Data Attributes
|
TRAB8903NP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRAB8903NP
TE Connectivity
Mobile Station Antenna, 890MHz Min, 960MHz Max, 3dB Gain, 360deg 3dB Beamwidth
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Additional Feature | N-F | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |
TRAB8903NP Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and footprint in their application notes or design guides, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
To prevent damage, handle the component by the body, avoid touching the pins, and use an anti-static wrist strap or mat. During assembly, use a soldering iron with a temperature-controlled tip, and follow the recommended soldering profile. Apply a small amount of solder paste or flux to the PCB pads, and ensure the component is properly seated and aligned before soldering.
-
The TRAB8903NP has a maximum junction temperature of 150°C. To ensure proper thermal management, provide adequate heat dissipation through the PCB design, such as thermal vias, heat sinks, or thermal pads. Also, ensure good airflow around the component, and avoid blocking or obstructing the airflow. Monitor the component's temperature during operation, and take corrective action if it exceeds the specified range.
-
Yes, the TRAB8903NP is a sensitive component and requires ESD protection during handling and assembly. Use an ESD-safe workstation, wear an anti-static wrist strap, and handle the component by the body. Ensure the PCB and assembly equipment are also ESD-safe. Follow the recommended ESD handling procedures outlined in the TE Connectivity documentation or industry standards such as ANSI/ESD S20.20.
-
Store the TRAB8903NP in its original packaging or a similar ESD-safe container, away from direct sunlight, moisture, and extreme temperatures. Avoid exposing the component to mechanical stress, vibration, or shock. Follow the recommended storage and shipping conditions outlined in the TE Connectivity documentation or industry standards such as IPC-A-160.