Part Details for TR9CH2000L9PCIMR6B by Globetek Inc
Results Overview of TR9CH2000L9PCIMR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR9CH2000L9PCIMR6B Information
TR9CH2000L9PCIMR6B by Globetek Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TR9CH2000L9PCIMR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1764-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 36W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$12.7990 / $17.7400 | Buy Now |