-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR8M475M016C4000 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9998
|
Newark | Cap, 4.7Uf, 16V, Tant, Case M, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:79Ma, Qualification:- Rohs Compliant: Yes |Vishay TR8M475M016C4000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 | Buy Now |
DISTI #
TR8M475M016C4000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 ?F, 16 V, 0603 [1608 Metric], ? 20%, 4 ohm, M - Tape and Reel (Alt: TR8M475M016C4000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.7644 | Buy Now |
DISTI #
74-TR8M475M016C4000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 16V 20% 1608-08 RoHS: Compliant | 1682 |
|
$0.8050 / $2.2000 | Buy Now |
DISTI #
V72:2272_09334557
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1608-9 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2320 Container: Cut Strips | Americas - 125 |
|
$0.7758 / $1.2812 | Buy Now |
DISTI #
TR8M475M016C4000
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 16V 20% 1608-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.8000 | Buy Now |
DISTI #
TR8M475M016C4000
|
Avnet Abacus | Surface Mount Tantalum Capacitor 47 F 16 V 0603 1608 Metric 20 4 ohm M (Alt: TR8M475M016C4000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR8M475M016C4000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR8M475M016C4000
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 79 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for TR8M475M016C4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR8M475M016C4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR8M475M016C9000 | Vishay Intertechnologies | Check for Price | CAPACITOR, TANTALUM, SOLID | TR8M475M016C4000 vs TR8M475M016C9000 |
298D475X0016M2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TR8M475M016C4000 vs 298D475X0016M2T |
298D475X0016M2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN | TR8M475M016C4000 vs 298D475X0016M2T |
TR8M475M016A4000 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR8M475M016C4000 vs TR8M475M016A4000 |
The recommended land pattern for the TR8M475M016C4000 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Tantalum Capacitors' (document number 40171).
To prevent damage, handle the component by the body, avoid touching the leads or the capacitor itself, and use an anti-static wrist strap or mat during assembly. Refer to Vishay's 'Handling and Storage of Tantalum Capacitors' application note (document number 40172) for more information.
The derating curve for the TR8M475M016C4000 can be found in the Vishay Intertechnologies' 'Tantalum Capacitor Derating Guidelines' application note (document number 40173). The derating curve provides guidance on reducing the voltage rating based on operating temperature and ripple current.
The TR8M475M016C4000 is a commercial-grade capacitor and may not meet the requirements for high-reliability or aerospace applications. For such applications, consider using Vishay's high-reliability tantalum capacitors, such as the TR8M475M016C4000HV or TR8M475M016C4000HT, which are designed to meet more stringent requirements.
The ESR of the TR8M475M016C4000 can be determined using the impedance vs. frequency curve provided in the datasheet. Alternatively, you can use Vishay's online ESR calculator tool or consult with a Vishay application engineer for assistance.