-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3E226K035C0200 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1988
|
Newark | Cap, 22Uf, 35V, Tant, Case E, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:910Ma, Product Height:4Mmrohs Compliant: Yes |Vishay TR3E226K035C0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 283 |
|
$1.1700 | Buy Now |
DISTI #
82R4929
|
Newark | Cap, 22Uf, 35V, Tant, Case E, Capacitance:22Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:910Ma, Product Height:4Mmrohs Compliant: Yes |Vishay TR3E226K035C0200 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3400 / $1.4900 | Buy Now |
DISTI #
TR3E226K035C0200
|
Avnet Americas | TR3226K035EC0200 - Tape and Reel (Alt: TR3E226K035C0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4416 / $0.4655 | Buy Now |
DISTI #
66AJ1988
|
Avnet Americas | TR3226K035EC0200 - Product that comes on tape, but is not reeled (Alt: 66AJ1988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.7200 / $3.0900 | Buy Now |
DISTI #
82R4929
|
Avnet Americas | TR3226K035EC0200 - Tape and Reel (Alt: 82R4929) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
74-TR3E226K035C0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 35volts 10% E cs ESR 0.2 Molded RoHS: Compliant | 105 |
|
$1.1900 / $2.8200 | Buy Now |
|
Future Electronics | TR3 Series 22 uF ±10 % 35V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 400Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 2917 | 1709 |
|
$0.5381 / $1.5375 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 2917 | 320 |
|
$0.6150 / $1.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E226K035C0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E226K035C0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E226K035C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E226K035C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X226K035CT642C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TR3E226K035C0200 vs T493X226K035CT642C7640 |
T493X226K035AN6411 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E226K035C0200 vs T493X226K035AN6411 |
T493X226K035BH6130C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | TR3E226K035C0200 vs T493X226K035BH6130C-7280 |
T493X226K035BC6110WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E226K035C0200 vs T493X226K035BC6110WAFL |
T493X226K035CH622A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TR3E226K035C0200 vs T493X226K035CH622A7640 |
T493X226K035CH612B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | TR3E226K035C0200 vs T493X226K035CH612B7640 |
T493X226K035BM6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E226K035C0200 vs T493X226K035BM6112 |
T493X226K035BM61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TR3E226K035C0200 vs T493X226K035BM61207280 |
T493X226K035BN61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TR3E226K035C0200 vs T493X226K035BN61307280 |
T493X226K035AK6311 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E226K035C0200 vs T493X226K035AK6311 |
The recommended land pattern for TR3E226K035C0200 can be found in Vishay's application note 'Land Pattern Recommendations for Surface-Mount Ceramic Chip Capacitors' (document number 28356).
TR3E226K035C0200 is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures outlined in IPC/JEDEC J-STD-033 to prevent moisture absorption and ensure reliability.
While the datasheet provides ESR values at 100 kHz, Vishay can provide additional ESR data at higher frequencies upon request. Contact Vishay's technical support for more information.
TR3E226K035C0200 is designed to meet the vibration requirements of IEC 60068-2-6. However, it's essential to evaluate the capacitor's performance in your specific application and consider additional testing or derating if necessary.
Vishay provides reliability data for their ceramic capacitors in their 'Reliability Handbook' (document number 23042). The expected lifespan of TR3E226K035C0200 depends on various factors, including operating conditions, voltage, and temperature. Consult the handbook for more information.