-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3D157K016C0100 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8261
|
Newark | Cap, 150Uf, 16V, Tant, Case D, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.22A, Qualification:- Rohs Compliant: Yes |Vishay TR3D157K016C0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8140 | Buy Now |
DISTI #
66AJ1977
|
Newark | Cap, 150Uf, 16V, Tant, Case D, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.22A, Qualification:- Rohs Compliant: Yes |Vishay TR3D157K016C0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.9230 / $1.2600 | Buy Now |
DISTI #
71P8261
|
Avnet Americas | TR3157K016DC0100 - Tape and Reel (Alt: 71P8261) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Reel | 500 Partner Stock |
|
$0.8310 / $0.8640 | Buy Now |
DISTI #
66AJ1977
|
Avnet Americas | TR3157K016DC0100 - Product that comes on tape, but is not reeled (Alt: 66AJ1977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 270 Partner Stock |
|
$0.8900 / $1.9200 | Buy Now |
DISTI #
TR3D157K016C0100
|
Avnet Americas | TR3157K016DC0100 - Tape and Reel (Alt: TR3D157K016C0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4379 / $0.4470 | Buy Now |
DISTI #
74-TR3D157K016C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 16volts 10% D cs ESR 0.1 Molded RoHS: Compliant | 2122 |
|
$0.8530 / $2.1100 | Buy Now |
DISTI #
V72:2272_09337735
|
Arrow Electronics | Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1848 Container: Cut Strips | Americas - 3 |
|
$0.5142 | Buy Now |
DISTI #
TR3D157K016C0100
|
TTI | Tantalum Capacitors - Solid SMD 150uF 16volts 10% D cs ESR 0.1 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 46500 In Stock |
|
$0.8700 | Buy Now |
DISTI #
TR3D157K016C0100
|
IBS Electronics | CAP TANT SOLID 150UF 16V D CASE 10% (7.3 X 4.3 X 2.8MM) INWARD L SMD 7343-31 0.1 OHM 125C T/R Min Qty: 500 Package Multiple: 1 | 5000 |
|
$1.1180 | Buy Now |
DISTI #
TR3D157K016C0100
|
Avnet Abacus | TR3157K016DC0100 (Alt: TR3D157K016C0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D157K016C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D157K016C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D157K016C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D157K016C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR3D157K016C0060 | Vishay Intertechnologies | $0.7448 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs TR3D157K016C0060 |
T491D157K016AG | KEMET Corporation | $2.3600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs T491D157K016AG |
T95D157K016LZSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 3017 | TR3D157K016C0100 vs T95D157K016LZSS |
293D157X9016D8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs 293D157X9016D8T |
T491D157K016AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs T491D157K016AT7280 |
T95D157K016EZSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 3017 | TR3D157K016C0100 vs T95D157K016EZSL |
T95D157K016ESAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs T95D157K016ESAS |
T95D157K016LSAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | TR3D157K016C0100 vs T95D157K016LSAL |
14002-035KESC/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D157K016C0100 vs 14002-035KESC/HR |
T95D157K016CZAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 3017 | TR3D157K016C0100 vs T95D157K016CZAS |
The recommended land pattern for the TR3D157K016C0100 can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for PCB layout and land pattern design.
The TR3D157K016C0100 has a thermal resistance of 10°C/W. To ensure proper thermal management, it is recommended to use a heat sink or a thermal interface material with a thermal conductivity of at least 1 W/m-K. Additionally, the PCB should be designed with thermal vias and a solid ground plane to help dissipate heat.
The TR3D157K016C0100 has an operating temperature range of -55°C to +150°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It is recommended to operate the device within a temperature range of -40°C to +125°C for optimal performance.
The TR3D157K016C0100 is designed to withstand vibrations up to 10 G. However, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10344, which provides information on the device's vibration sensitivity and recommended mounting techniques.
The TR3D157K016C0100 is designed to operate in a humid environment, but it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10345, which provides information on the device's moisture sensitivity and recommended handling and storage procedures.