-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3D106K035C0125 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1154
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 10 F, 10%, 35 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3D106K035C0125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 526 |
|
$1.1500 / $2.1100 | Buy Now |
DISTI #
03AC0157
|
Newark | Cap, 10Μf, 35V, 10%, Reel, Capacitance:10Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tantamount Tr3 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay TR3D106K035C0125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
TR3D106K035C0125
|
Avnet Americas | TR3106K035DC0125CU - Tape and Reel (Alt: TR3D106K035C0125) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4147 / $0.4410 | Buy Now |
DISTI #
74-TR3D106K035C0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case ESR 0.125 Mld RoHS: Compliant | 1375 |
|
$1.1500 / $2.1100 | Buy Now |
DISTI #
V36:1790_09347447
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2301 | Americas - 500 |
|
$0.2253 / $0.9252 | Buy Now |
DISTI #
V72:2272_09347447
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2105 Container: Cut Strips | Americas - 180 |
|
$0.9884 / $1.4107 | Buy Now |
|
Future Electronics | TR3 Series 10 uF ±10% 35 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 1500Reel |
|
$1.1500 | Buy Now |
DISTI #
87760450
|
Verical | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 500 |
|
$1.0975 | Buy Now |
DISTI #
TR3D106K035C0125
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case ESR 0.125 Mld RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5910 / $0.6390 | Buy Now |
|
Future Electronics | TR3 Series 10 uF �10% 35 V Surface Mount Molded Low ESR Tantalum Capacitor Min Qty: 500 Package Multiple: 500 |
1500 null |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D106K035C0125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D106K035C0125
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 440 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D106K035C0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106K035C0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D106K035CC622B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | TR3D106K035C0125 vs T493D106K035CC622B |
T493D106K035AT62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106K035C0125 vs T493D106K035AT62107610 |
T495D106K035AS4095 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TR3D106K035C0125 vs T495D106K035AS4095 |
T493D106K035CC631B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | TR3D106K035C0125 vs T493D106K035CC631B7610 |
T493D106K035CB612A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | TR3D106K035C0125 vs T493D106K035CB612A7280 |
T493D106K035AC6121 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106K035C0125 vs T493D106K035AC6121 |
TR3D106K035F0250 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TR3D106K035C0125 vs TR3D106K035F0250 |
T83D106K035TACS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TR3D106K035C0125 vs T83D106K035TACS |
T493D106K035CB6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | TR3D106K035C0125 vs T493D106K035CB6410 |
T493D106K035AH63307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106K035C0125 vs T493D106K035AH63307640 |
The power rating of the TR3D106K035C0125 resistor is 1 Watt.
Yes, the TR3D106K035C0125 resistor is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The operating temperature range of the TR3D106K035C0125 resistor is -55°C to 155°C.
Yes, the TR3D106K035C0125 resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The tolerance of the TR3D106K035C0125 resistor is ±1%.