-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3C106K035C0450 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1140
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 10 F, 10%, 35 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay TR3C106K035C0450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1078 |
|
$1.1400 | Buy Now |
DISTI #
25R2695
|
Newark | Tantalum Capacitor, 10Uf 35V 0.45 Ohm 10%, 6032-28, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3C106K035C0450 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
03AC0150
|
Newark | Cap, 10Μf, 35V, 10%, Reel, Capacitance:10Μf, Voltage Rating:35V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Tantamount Tr3 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay TR3C106K035C0450 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3290 / $0.3370 | Buy Now |
DISTI #
26AC4766
|
Newark | Cap 10Uf 35Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Vishay TR3C106K035C0450 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $0.7920 | Buy Now |
DISTI #
TR3C106K035C0450
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 ?F, 35 V, 2312 [6032 Metric], ? 10%, 0.45 ohm, C - Tape and Reel (Alt: TR3C106K035C0450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 14500 |
|
$0.2208 / $0.2352 | Buy Now |
DISTI #
74-TR3C106K035C0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volts 10% C cs ESR 0.45 Molded RoHS: Compliant | 7022 |
|
$0.5630 / $1.4900 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
DISTI #
TR3C106K035C0450
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35volts 10% C cs ESR 0.45 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13000 In Stock |
|
$0.2990 / $0.3240 | Buy Now |
DISTI #
TR3C106K035C0450
|
IBS Electronics | EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP 35V DC +, /-10% TR3 SERIES Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.2860 / $0.3055 | Buy Now |
DISTI #
KTA8996
|
Rutronik | TC 10uF 35V 10% Case C 450mOhm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 6500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C106K035C0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C106K035C0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C106K035C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K035C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293D106X9035C2TE3 | Vishay Intertechnologies | $0.3792 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TR3C106K035C0450 vs 293D106X9035C2TE3 |
T494C106K035AT | KEMET Corporation | $0.6440 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | TR3C106K035C0450 vs T494C106K035AT |
T491C106K035AH | KEMET Corporation | $0.6568 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | TR3C106K035C0450 vs T491C106K035AH |
TR3C106K035E0450 | Vishay Intertechnologies | $0.8130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TR3C106K035C0450 vs TR3C106K035E0450 |
293D106X9035C8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TR3C106K035C0450 vs 293D106X9035C8T |
07016-144KCHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412 | TR3C106K035C0450 vs 07016-144KCHB |
TR3C106K035C1200 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TR3C106K035C0450 vs TR3C106K035C1200 |
TR3C106K035D0450 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TR3C106K035C0450 vs TR3C106K035D0450 |
The recommended soldering temperature for the TR3C106K035C0450 is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the TR3C106K035C0450 is a Class 1 ceramic capacitor, which makes it suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The TR3C106K035C0450 has a rated voltage of 35V, so it's not suitable for high-voltage applications. However, Vishay offers other capacitors with higher voltage ratings, such as the TR3C106K050C0750, which has a rated voltage of 50V.
The TR3C106K035C0450 has a capacitance tolerance of ±10% at 25°C, and its capacitance changes with temperature according to the following characteristics: -55°C to 25°C: ±10%, 25°C to 85°C: ±15%, and 85°C to 125°C: ±20%.
Yes, the TR3C106K035C0450 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.