-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3C106K016C0450 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2692
|
Newark | Tantalum Capacitor, 10Uf 16V 0.45 Ohm 10%, 6032-28, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3C106K016C0450 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6700 | Buy Now |
DISTI #
86K5310
|
Newark | Tantalum Capacitor, 10Uf 16V 0.45 Ohm 10%, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay TR3C106K016C0450 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.4710 | Buy Now |
DISTI #
TR3C106K016C0450
|
Avnet Americas | TR3106K016CC0450 - Tape and Reel (Alt: TR3C106K016C0450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3616 | Buy Now |
DISTI #
74-TR3C106K016C0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 16volts 10% C cs ESR 0.45 Molded RoHS: Compliant | 864 |
|
$0.3060 / $0.9400 | Buy Now |
DISTI #
V72:2272_09299764
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 Container: Cut Strips | Americas - 443 |
|
$0.2647 / $0.4629 | Buy Now |
DISTI #
TR3C106K016C0450
|
TTI | Tantalum Capacitors - Solid SMD 10uF 16volts 10% C cs ESR 0.45 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.3050 / $0.3930 | Buy Now |
DISTI #
TR3C106K016C0450
|
IBS Electronics | SURFACE MOUNT TANTALUM CAPACITOR 10 UF 16 V ±, 10% -55 °, C 125 °, C 2312 [6032-28 METRIC] Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.2366 / $0.2522 | Buy Now |
DISTI #
TR3C106K016C0450
|
Avnet Abacus | TR3106K016CC0450 - Tape and Reel (Alt: TR3C106K016C0450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C106K016C0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C106K016C0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C106K016C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K016C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C106K016CT611B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | TR3C106K016C0450 vs T496C106K016CT611B |
T496C106K016CH622B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T496C106K016CH622B7280 |
T493C106K016CC611B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, | TR3C106K016C0450 vs T493C106K016CC611B7640 |
T496C106K016CT652C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T496C106K016CT652C7280 |
T493C106K016CC621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T493C106K016CC621A7640 |
T496C106K016CT631B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | TR3C106K016C0450 vs T496C106K016CT631B |
T493C106K016CK622B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T493C106K016CK622B7610 |
T496C106K016CT611BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T496C106K016CT611BWAFL |
T493C106K016CC611C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T493C106K016CC611C7280 |
T493C106K016CC652CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | TR3C106K016C0450 vs T493C106K016CC652CWAFL |
The recommended soldering temperature for the TR3C106K016C0450 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the TR3C106K016C0450 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the TR3C106K016C0450 is qualified to AEC-Q200, which makes it suitable for use in automotive applications.
The TR3C106K016C0450 has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% relative humidity for 192 hours without being damaged.
Yes, the TR3C106K016C0450 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.