Part Details for TR39WS80000 by APEM Inc
Results Overview of TR39WS80000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR39WS80000 Information
TR39WS80000 by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TR39WS80000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-TR39WS80000-ND
|
DigiKey | ROCKER SWITCH SMT TR PCB MOUNT Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2499 | Buy Now |
DISTI #
642-TR39WS80000
|
Mouser Electronics | Input Devices ROCKER SWITCH SMT TR PCB MOUNT | 0 |
|
$10.6200 | Order Now |
DISTI #
75003262
|
RS | ROCKER SWITCH SMT TR PCB MOUNT Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $30.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9200 / $30.7100 | Buy Now |
Part Details for TR39WS80000
TR39WS80000 CAD Models
TR39WS80000 Part Data Attributes
|
TR39WS80000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR39WS80000
APEM Inc
Rocker Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Surface Mount-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.437 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PRESSURE |