Part Details for TR37WS80000 by APEM Inc
Results Overview of TR37WS80000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR37WS80000 Information
TR37WS80000 by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TR37WS80000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9212
|
Newark | Rocker Switch Smt Tr Pcb Mount Rohs Compliant: Yes |Apem TR37WS80000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $30.0800 | Buy Now |
DISTI #
TR37WS80000-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 700 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8649 | Buy Now |
DISTI #
642-TR37WS80000
|
Mouser Electronics | Rocker Switches SPDT 0.4VA 20VAC/DC Mom-Off-Mom RoHS: Compliant | 0 |
|
$12.1300 | Order Now |
DISTI #
75003247
|
RS | ROCKER SWITCH SMT TR PCB MOUNT Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $33.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0400 / $33.8400 | Buy Now |
Part Details for TR37WS80000
TR37WS80000 CAD Models
TR37WS80000 Part Data Attributes
|
TR37WS80000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR37WS80000
APEM Inc
Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Surface Mount-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.437 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 8.1 mm | |
Body Height | 5.55 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | PURE TIN OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for TR37WS80000
This table gives cross-reference parts and alternative options found for TR37WS80000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR37WS80000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400-MSP2-R1-BLK-M7-R-E | E-Switch Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | TR37WS80000 vs 400-MSP2-R1-BLK-M7-R-E |
AS32S000210 | APEM Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | TR37WS80000 vs AS32S000210 |
SWW237CD-6X601ULU629U4602 | APEM Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle | TR37WS80000 vs SWW237CD-6X601ULU629U4602 |
1MS-SP2-R8-VS4RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | TR37WS80000 vs 1MS-SP2-R8-VS4RE |
1MS-SP4-R8-M2RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | TR37WS80000 vs 1MS-SP4-R8-M2RE |
SK237CD-6X601U731/4U1200 | APEM Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | TR37WS80000 vs SK237CD-6X601U731/4U1200 |
400A-WMSP4-R1-BLK-M1-R-E | E-Switch Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | TR37WS80000 vs 400A-WMSP4-R1-BLK-M1-R-E |
SR37S00000017/1 | APEM Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Panel Mount | TR37WS80000 vs SR37S00000017/1 |
400-MSP2-R1-BLK-VS2-R-E | E-Switch Inc | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | TR37WS80000 vs 400-MSP2-R1-BLK-VS2-R-E |
1MS-SP2-R8-M5-3RE | Carling Technologies | Check for Price | Rocker Switch, SPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Rocker Actuator, Panel Mount | TR37WS80000 vs 1MS-SP2-R8-M5-3RE |