Part Details for TR3/S505SC-1.25-R by Eaton Bussmann
Results Overview of TR3/S505SC-1.25-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3/S505SC-1.25-R Information
TR3/S505SC-1.25-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR3/S505SC-1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR3/S505SC-1.25-RTR-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 1500RL Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3203 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
DISTI #
000000000006157571
|
Sager | Cartridge Fuses 5mm SC, T1.25A, L, 250V,1500 Reel, 54mm Min Qty: 1500 | 0 |
|
$1.4300 | Buy Now |