Part Details for TR2-S505H-V-800-R by Eaton Corporation
Results Overview of TR2-S505H-V-800-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR2-S505H-V-800-R Information
TR2-S505H-V-800-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR2-S505H-V-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR2-S505H-V-800-R
|
Avnet Americas | Fuse, PCB Leaded, 800 mA, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded - Tape and Reel (Alt: TR2-S505H-V-800-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0902 / $1.1623 | Buy Now |
DISTI #
504-S505H-V-800-R
|
Mouser Electronics | Cartridge Fuses 250Vac 800mA Time Delay Axial RoHS: Compliant | 0 |
|
$1.1700 / $1.3200 | Order Now |
DISTI #
TR2-S505H-V-800-R
|
Avnet Abacus | Fuse PCB Leaded 800 mA 600 VAC 400 VDC S505H Time Delay Axial Leaded - Tape and Reel (Alt: TR2-S505H-V-800-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TR2-S505H-V-800-R
TR2-S505H-V-800-R CAD Models
TR2-S505H-V-800-R Part Data Attributes
|
TR2-S505H-V-800-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2-S505H-V-800-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |
Alternate Parts for TR2-S505H-V-800-R
This table gives cross-reference parts and alternative options found for TR2-S505H-V-800-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2-S505H-V-800-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0215.800MXEP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | TR2-S505H-V-800-R vs 0215.800MXEP |
GSF8/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, | TR2-S505H-V-800-R vs GSF8/10 |
TR2-S505H-V-800-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | TR2-S505H-V-800-R vs TR2-S505H-V-800-R |
BK1/S505-800MAS | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder | TR2-S505H-V-800-R vs BK1/S505-800MAS |
215.800XP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | TR2-S505H-V-800-R vs 215.800XP |
TR2/S505-800-R | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | TR2-S505H-V-800-R vs TR2/S505-800-R |
TR2-S505-V-800-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | TR2-S505H-V-800-R vs TR2-S505-V-800-R |
GSF-V8/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Through Hole, | TR2-S505H-V-800-R vs GSF-V8/10 |
TR2-S505H-800-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | TR2-S505H-V-800-R vs TR2-S505H-800-R |
TR2/S505-800MAV | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Through Hole | TR2-S505H-V-800-R vs TR2/S505-800MAV |