Part Details for TR130551A000G by Amphenol Anytek
Results Overview of TR130551A000G by Amphenol Anytek
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR130551A000G Information
TR130551A000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TR130551A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR130551A000G-ND
|
DigiKey | TERM BLK 13P SIDE ENTRY 5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9811 | Buy Now |
DISTI #
ANYTR130551A000G
|
Heilind Electronics | TR -5.0 - 13P GREEN - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $8.0600 | Buy Now |
DISTI #
ANYTR130551A000G
|
Interstate Connecting Components | TR -5.0 - 13P GREEN - TRIVA | 0 |
|
Buy Now |