Part Details for TR100RID by Mersen Electrical Power
Results Overview of TR100RID by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR100RID Information
TR100RID by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR100RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TR100RID-ND
|
DigiKey | 250V 100A TD RK5 FUSE SMARTSPO Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$29.5222 / $56.4600 | Buy Now |
DISTI #
737-TR100RID
|
Mouser Electronics | Industrial & Electrical Fuses 250V 100A TD RK5 FUSE SMARTSPO RoHS: Compliant | 0 |
|
$47.4300 / $69.4600 | Order Now |
Part Details for TR100RID
TR100RID CAD Models
TR100RID Part Data Attributes
|
TR100RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TR100RID
Mersen Electrical Power
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 149 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |